Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,582 In Stock | 1 : ¥20.44000 Cut Tape (CT) 250 : ¥14.24500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 2.6V/µs | 5 MHz | - | 25 pA | 0.4 µV | 1.1mA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,654 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥12.13105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 3 MHz | - | 3 pA | 0.12 µV | 930µA | 17 mA | 2.7 V | 5.25 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,650 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.64297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,892 In Stock | 1 : ¥26.60000 Cut Tape (CT) 1,000 : ¥14.04648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 3 MHz | - | 3 pA | 0.12 µV | 930µA | 17 mA | 2.7 V | 5.25 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,882 In Stock | 1 : ¥28.73000 Cut Tape (CT) 1,000 : ¥15.19577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,107 In Stock | 1 : ¥30.29000 Cut Tape (CT) 2,500 : ¥15.19008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 1.5mA (x2 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,514 In Stock | 1 : ¥31.44000 Cut Tape (CT) 3,500 : ¥15.77038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 1.5mA (x2 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
11,622 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.85858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.83V/µs | 60 kHz | - | 0.04 pA | 150 µV | 1.1mA | 48 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,801 In Stock | 1 : ¥37.77000 Cut Tape (CT) 1,000 : ¥19.93209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 1.5mA (x2 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,844 In Stock | 1 : ¥37.93000 Tube | Tube | Active | Current Sense | 1 | - | 0.83V/µs | 60 kHz | - | 0.04 pA | 150 µV | 1.1mA | 48 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,739 In Stock | 1 : ¥37.93000 Cut Tape (CT) 250 : ¥26.47696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.83V/µs | 60 kHz | - | 0.04 pA | 150 µV | 1.1mA | 48 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,170 In Stock | 1 : ¥37.93000 Tube | Tube | Active | Current Sense | 1 | - | 0.83V/µs | 60 kHz | - | 0.04 pA | 150 µV | 1.1mA | 48 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,714 In Stock | 1 : ¥20.44000 Cut Tape (CT) 1,000 : ¥13.55644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 2.6V/µs | 5 MHz | - | 25 pA | 0.4 µV | 1.1mA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,583 In Stock | 1 : ¥21.35000 Cut Tape (CT) 3,500 : ¥9.77241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 11.5V/µs | 17 MHz | - | 0.1 pA | 10 µV | 1.3mA (x2 Channels) | 66 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,694 In Stock | 1 : ¥21.35000 Cut Tape (CT) 3,000 : ¥9.75005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 3 MHz | - | 3 pA | 0.12 µV | 930µA | 17 mA | 2.7 V | 5.25 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,219 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.63190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 11.5V/µs | 88 MHz | - | 0.1 pA | 10 µV | 1.3mA (x2 Channels) | 60 mA | 2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
570 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.62024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential, Rail-to-Rail | 0.058V/µs | 130 kHz | - | 0.02 pA | 10 µV | 19µA (x2 Channels) | 30 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,416 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥12.16586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 11.5V/µs | 17 MHz | - | 0.1 pA | 10 µV | 1.3mA (x2 Channels) | 66 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,852 In Stock | 1 : ¥26.76000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 5mA (x2 Channels) | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,679 In Stock | 1 : ¥26.76000 Cut Tape (CT) 1,000 : ¥14.15099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 5mA (x2 Channels) | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,388 In Stock | 1 : ¥26.76000 Cut Tape (CT) 250 : ¥18.69964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 5mA (x2 Channels) | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
295 In Stock | 1 : ¥28.73000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,087 In Stock | 1 : ¥31.94000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 3 MHz | - | 3 pA | 0.12 µV | 930µA | 17 mA | 2.7 V | 5.25 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,987 In Stock | 1 : ¥32.59000 Cut Tape (CT) 2,500 : ¥16.37692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | - | 2.6V/µs | 5 MHz | - | 25 pA | 0.4 µV | 1.1mA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,027 In Stock | 1 : ¥37.77000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 1.5mA (x2 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |