LMP7701MFX/NOPB | |
---|---|
DigiKey Part Number | 296-48150-2-ND - Tape & Reel (TR) 296-48150-1-ND - Cut Tape (CT) 296-48150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7701MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.89400 | ¥208.94 |
25 | ¥19.71000 | ¥492.75 |
100 | ¥16.79230 | ¥1,679.23 |
250 | ¥15.76744 | ¥3,941.86 |
500 | ¥13.79642 | ¥6,898.21 |
1,000 | ¥11.43133 | ¥11,431.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.64297 | ¥31,928.91 |
6,000 | ¥10.24881 | ¥61,492.86 |