SN65EPT23DR | |
---|---|
DigiKey Part Number | 296-25483-2-ND - Tape & Reel (TR) 296-25483-1-ND - Cut Tape (CT) 296-25483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT23DR |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT23DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVCMOS, LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.97500 | ¥219.75 |
25 | ¥20.73520 | ¥518.38 |
100 | ¥17.66640 | ¥1,766.64 |
250 | ¥16.58784 | ¥4,146.96 |
500 | ¥14.51432 | ¥7,257.16 |
1,000 | ¥12.02622 | ¥12,026.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.19679 | ¥27,991.97 |
5,000 | ¥10.78210 | ¥53,910.50 |