MAX7312AAG+ | |
---|---|
DigiKey Part Number | MAX7312AAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7312AAG+ |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7312AAG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.64700 | ¥496.47 |
58 | ¥47.34155 | ¥2,745.81 |
116 | ¥41.10629 | ¥4,768.33 |
290 | ¥39.25890 | ¥11,385.08 |
522 | ¥35.79500 | ¥18,684.99 |
1,044 | ¥31.17625 | ¥32,548.01 |
2,552 | ¥30.02159 | ¥76,615.10 |