HSMM-A100-S00J1 | |
---|---|
DigiKey Part Number | 516-1463-2-ND - Tape & Reel (TR) 516-1463-1-ND - Cut Tape (CT) 516-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A100-S00J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-A100-S00J1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥8.28900 | ¥82.89 |
100 | ¥6.13280 | ¥613.28 |
500 | ¥5.63580 | ¥2,817.90 |
1,000 | ¥4.64124 | ¥4,641.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.40916 | ¥8,818.32 |
6,000 | ¥4.30969 | ¥25,858.14 |
10,000 | ¥4.21023 | ¥42,102.30 |