HSMC-A101-S00J1 | |
---|---|
DigiKey Part Number | 516-2122-2-ND - Tape & Reel (TR) 516-2122-1-ND - Cut Tape (CT) 516-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A101-S00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.52510 | ¥152.51 |
1,000 | ¥1.19349 | ¥1,193.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09398 | ¥2,187.96 |
6,000 | ¥0.99454 | ¥5,967.24 |
10,000 | ¥0.92824 | ¥9,282.40 |
50,000 | ¥0.86194 | ¥43,097.00 |
100,000 | ¥0.82879 | ¥82,879.00 |