HSME-A100-L01J1 | |
---|---|
DigiKey Part Number | 516-2490-2-ND - Tape & Reel (TR) 516-2490-1-ND - Cut Tape (CT) 516-2490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-A100-L01J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 566nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.03500 | ¥30.35 |
100 | ¥2.00870 | ¥200.87 |
1,000 | ¥1.55081 | ¥1,550.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40132 | ¥2,802.64 |
6,000 | ¥1.30791 | ¥7,847.46 |
10,000 | ¥1.26120 | ¥12,612.00 |
50,000 | ¥1.19114 | ¥59,557.00 |