IR25607STRPBF | |
---|---|
DigiKey Part Number | 448-IR25607STRPBFTR-ND - Tape & Reel (TR) 448-IR25607STRPBFCT-ND - Cut Tape (CT) 448-IR25607STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25607STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.26100 | ¥242.61 |
25 | ¥22.93520 | ¥573.38 |
100 | ¥19.87840 | ¥1,987.84 |
250 | ¥18.85892 | ¥4,714.73 |
500 | ¥16.92194 | ¥8,460.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.27154 | ¥14,271.54 |
2,000 | ¥13.55798 | ¥27,115.96 |
5,000 | ¥13.04829 | ¥65,241.45 |