G3VM-21GR1 | |
---|---|
DigiKey Part Number | Z2077-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21GR1 |
Description | SSR RELAY SPST-NO 300MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21GR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.37000 | ¥26.37 |
10 | ¥24.69700 | ¥246.97 |
25 | ¥21.95240 | ¥548.81 |
50 | ¥20.85680 | ¥1,042.84 |
100 | ¥19.75910 | ¥1,975.91 |
300 | ¥19.32587 | ¥5,797.76 |