20170003-002 | |
---|---|
DigiKey Part Number | 2100-20170003-002-ND |
Manufacturer | |
Manufacturer Product Number | 20170003-002 |
Description | SILENTSTEPSTICK TMC2208 STEPPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TMC2208 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2208 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |