Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.4VDC | |
Current Rating (Amps) | 1.7 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 48.6 / 343.19 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.595 lb (269.89 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.59000 | ¥118.59 |