DFRobot Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥53.41000 Bulk | - | Bulk | Active | - | - | 12VDC | - | - | 18° | - | - | - | - | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads with Connector | - | 30 Ohms | - | ||
83 In Stock | 1 : ¥118.59000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.4VDC | 1.7 A | 200.0 | 1.8° | ±5% | 48.6 / 343.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2 Ohms | Round Shaft | ||
15 In Stock | 1 : ¥332.00000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 2.7VDC | - | - | 1.8° | ±5% | 48.6 / 343.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.315" (8.00mm) | 0.787" (20.00mm) | 1.100" (28.00mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft |