DSOS-0416-12D | |
---|---|
DigiKey Part Number | 1144-1399-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-12D |
Description | DC SOLENOID, OPEN FRAME PUSH TYP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.060" (1.52mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.060" (1.52mm) | |
Power (Watts) | 3.6 W | |
DC Resistance (DCR) | 40Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | 0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm) | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.12000 | ¥65.12 |
10 | ¥56.86500 | ¥568.65 |
25 | ¥53.88080 | ¥1,347.02 |
50 | ¥51.73340 | ¥2,586.67 |
100 | ¥49.66920 | ¥4,966.92 |
250 | ¥47.06716 | ¥11,766.79 |
500 | ¥45.18940 | ¥22,594.70 |
1,000 | ¥43.38672 | ¥43,386.72 |