B14HDP-257-B-4 | |
---|---|
DigiKey Part Number | 2024-1043-ND |
Manufacturer | |
Manufacturer Product Number | B14HDP-257-B-4 |
Description | OPEN FRAME SOLENOID B14HDP - 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B14HDP-257-B-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 20.6 W | |
DC Resistance (DCR) | 7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm) | |
Diameter - Shaft | 0.390" (9.91mm) | |
Shaft Detail | Groove | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.23000 | ¥543.23 |
10 | ¥514.65500 | ¥5,146.55 |
100 | ¥428.88210 | ¥42,888.21 |