DSMS-0730-12 | |
---|---|
DigiKey Part Number | 1144-1317-ND |
Manufacturer | |
Manufacturer Product Number | DSMS-0730-12 |
Description | SOLENOID PUSH PULSE 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Push) Type 0.138" (3.50mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSMS-0730-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Push) | |
Duty Cycle | Pulse | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.138" (3.50mm) | |
Power (Watts) | 32 W | |
DC Resistance (DCR) | 4.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Clevis | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.81000 | ¥167.81 |
10 | ¥159.40600 | ¥1,594.06 |
25 | ¥151.01560 | ¥3,775.39 |
50 | ¥147.70860 | ¥7,385.43 |