B11HD-255-B-3 | |
---|---|
DigiKey Part Number | 2024-1027-ND |
Manufacturer | |
Manufacturer Product Number | B11HD-255-B-3 |
Description | OPEN FRAME SOLENOID B11HD - 12 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.625" (15.88mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B11HD-255-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.625" (15.88mm) | |
Power (Watts) | 34.3 W | |
DC Resistance (DCR) | 4.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.000" L x 0.940" W x 1.250" H (50.80mm x 23.88mm x 31.75mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.79000 | ¥263.79 |
10 | ¥250.58200 | ¥2,505.82 |
25 | ¥237.39120 | ¥5,934.78 |
50 | ¥224.20420 | ¥11,210.21 |
100 | ¥211.01550 | ¥21,101.55 |