B14HD-257-B-4 | |
---|---|
DigiKey Part Number | 2024-1037-ND |
Manufacturer | |
Manufacturer Product Number | B14HD-257-B-4 |
Description | OPEN FRAME SOLENOID B14HD - 12 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B14HD-257-B-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 20.6 W | |
DC Resistance (DCR) | 7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm) | |
Diameter - Shaft | 0.390" (9.91mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.25000 | ¥482.25 |
10 | ¥456.83500 | ¥4,568.35 |
25 | ¥446.82440 | ¥11,170.61 |