195202-231 | |
---|---|
DigiKey Part Number | 2024-1069-ND |
Manufacturer | |
Manufacturer Product Number | 195202-231 |
Description | TUBULAR SOLENOID STA PULL 1/2 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.400" (10.16mm) Stroke 12VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195202-231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.400" (10.16mm) | |
Power (Watts) | 15.1 W | |
DC Resistance (DCR) | 9.6Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Diameter - Shaft | 0.185" (4.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.43000 | ¥199.43 |
50 | ¥169.54060 | ¥8,477.03 |
100 | ¥159.56750 | ¥15,956.75 |