F0471A | |
---|---|
DigiKey Part Number | 527-1024-ND |
Manufacturer | |
Manufacturer Product Number | F0471A |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 12VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 6 W | |
DC Resistance (DCR) | 23Ohm | |
Bushing Thread | 15/32-32 UNF-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.90000 | ¥247.90 |
10 | ¥235.54300 | ¥2,355.43 |
25 | ¥223.14320 | ¥5,578.58 |
50 | ¥210.74520 | ¥10,537.26 |
100 | ¥198.34870 | ¥19,834.87 |
250 | ¥185.95220 | ¥46,488.05 |