DSTL-0216-12 | |
---|---|
DigiKey Part Number | 1144-1281-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0216-12 |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.106" (2.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0216-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.106" (2.70mm) | |
Power (Watts) | 1.1 W | |
DC Resistance (DCR) | 144Ohm | |
Bushing Thread | 10-32 NF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.378" Dia x 0.520" L (9.60mm x 13.20mm) | |
Diameter - Shaft | 0.110" (2.79mm) | |
Shaft Detail | Groove | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥105.27100 | ¥1,052.71 |
25 | ¥100.00480 | ¥2,500.12 |
50 | ¥94.74100 | ¥4,737.05 |
100 | ¥89.47700 | ¥8,947.70 |
250 | ¥81.58208 | ¥20,395.52 |
500 | ¥76.31866 | ¥38,159.33 |
1,000 | ¥72.37120 | ¥72,371.20 |