DSOL-1351-12C | |
---|---|
DigiKey Part Number | 1144-DSOL-1351-12C-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1351-12C |
Description | SOLENOID PULL 1" 12VDC 100% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 11 W | |
DC Resistance (DCR) | 13Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.968" L x 1.574" W x 1.417" H (49.99mm x 39.98mm x 35.99mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.78000 | ¥136.78 |
10 | ¥129.92700 | ¥1,299.27 |
48 | ¥120.39313 | ¥5,778.87 |