DSTL-0829-12 | |
---|---|
DigiKey Part Number | 1144-1286-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0829-12 |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10%, 10sec On Max Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0829-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | 10%, 10sec On Max | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 72 W | |
DC Resistance (DCR) | 2Ohm | |
Bushing Thread | 3/4-16 UNF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.961" Dia x 1.142" L (24.40mm x 29.00mm) | |
Diameter - Shaft | 0.307" (7.80mm) | |
Shaft Detail | Clevis | |
Weight | 0.225 lb (102.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |
10 | ¥233.93600 | ¥2,339.36 |
25 | ¥221.62680 | ¥5,540.67 |
50 | ¥209.31520 | ¥10,465.76 |