FIT0624 | |
---|---|
DigiKey Part Number | 1738-FIT0624-ND |
Manufacturer | |
Manufacturer Product Number | FIT0624 |
Description | INCLINED ELECTROMAGNETIC LOCK-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull) Type 0.394" (10.00mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.394" (10.00mm) | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.165" L x 0.945" W x 0.905" H (55.00mm x 23.00mm x 28.00mm) | |
Diameter - Shaft | - | |
Shaft Detail | Slanted Slug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |