195206-225 | |
---|---|
DigiKey Part Number | 2024-1085-ND |
Manufacturer | |
Manufacturer Product Number | 195206-225 |
Description | TUBULAR SOLENOID STA PULL 1 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.750" (19.05mm) Stroke 12VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195206-225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 29.4 W | |
DC Resistance (DCR) | 4.9Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 2.000" L (25.40mm x 50.80mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.55000 | ¥652.55 |
50 | ¥549.51860 | ¥27,475.93 |
100 | ¥515.17370 | ¥51,517.37 |