195203-234 | |
---|---|
DigiKey Part Number | 2024-1071-ND |
Manufacturer | |
Manufacturer Product Number | 195203-234 |
Description | TUBULAR SOLENOID STA PUSH 1/2 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Push), Tubular Type Stroke Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195203-234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 37.4Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Diameter - Shaft | 0.062" (1.58mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.51000 | ¥254.51 |
10 | ¥241.76400 | ¥2,417.64 |
25 | ¥229.03640 | ¥5,725.91 |
50 | ¥216.31220 | ¥10,815.61 |
100 | ¥203.58730 | ¥20,358.73 |
250 | ¥190.86344 | ¥47,715.86 |