195206-231 | |
---|---|
DigiKey Part Number | 2024-1086-ND |
Manufacturer | |
Manufacturer Product Number | 195206-231 |
Description | TUBULAR SOLENOID STA PULL 1 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.625" (15.88mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195206-231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.625" (15.88mm) | |
Power (Watts) | 7.4 W | |
DC Resistance (DCR) | 77.4Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 2.000" L (25.40mm x 50.80mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.24000 | ¥270.24 |
10 | ¥256.76800 | ¥2,567.68 |
25 | ¥243.25320 | ¥6,081.33 |
50 | ¥229.74020 | ¥11,487.01 |
100 | ¥216.22550 | ¥21,622.55 |
250 | ¥202.71156 | ¥50,677.89 |