DSML-0224-12 | |
---|---|
DigiKey Part Number | 1144-1322-ND |
Manufacturer | |
Manufacturer Product Number | DSML-0224-12 |
Description | SOLENOID PULL PULSE 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame (Pull) Type 0.200" (5.08mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSML-0224-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.200" (5.08mm) | |
Power (Watts) | 12 W | |
DC Resistance (DCR) | 12Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm) | |
Diameter - Shaft | 0.130" (3.30mm) | |
Shaft Detail | Round | |
Weight | 0.012 lb (5.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥80.94900 | ¥809.49 |
25 | ¥71.95440 | ¥1,798.86 |
50 | ¥68.35480 | ¥3,417.74 |
100 | ¥64.75720 | ¥6,475.72 |
250 | ¥57.56208 | ¥14,390.52 |
500 | ¥53.96436 | ¥26,982.18 |
1,000 | ¥50.36682 | ¥50,366.82 |