2595 | |
---|---|
DigiKey Part Number | 1927-2595-ND |
Manufacturer | |
Manufacturer Product Number | 2595 |
Description | LINEAR ACTUATOR MOTOR 4.8-6V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | - | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Duty Cycle | - | |
Voltage - Rated | 4.8 ~ 6VDC | |
Construction | Rack and Pinion | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | 0.66 | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.31000 | ¥69.31 |