FIT0806 | |
---|---|
DigiKey Part Number | 1738-FIT0806-ND |
Manufacturer | |
Manufacturer Product Number | FIT0806 |
Description | 6V ELECTRIC PUSH ROD 100MM-128N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | - | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | 28.78lbf (128.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 6VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |