195202-234 | |
---|---|
DigiKey Part Number | 2024-1068-ND |
Manufacturer | |
Manufacturer Product Number | 195202-234 |
Description | TUBULAR SOLENOID STA PULL 1/2 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Pull), Tubular Type Stroke Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195202-234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 37.4Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Diameter - Shaft | 0.185" (4.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.34000 | ¥199.34 |
10 | ¥189.39900 | ¥1,893.99 |
25 | ¥179.42560 | ¥4,485.64 |
50 | ¥169.45900 | ¥8,472.95 |
100 | ¥159.49100 | ¥15,949.10 |
250 | ¥149.52252 | ¥37,380.63 |
500 | ¥139.55428 | ¥69,777.14 |