195200-234 | |
---|---|
DigiKey Part Number | 2024-1066-ND |
Manufacturer | |
Manufacturer Product Number | 195200-234 |
Description | TUBULAR SOLENOID STA PULL 1/2 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.100" (2.54mm) Stroke 12VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195200-234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.100" (2.54mm) | |
Power (Watts) | 11 W | |
DC Resistance (DCR) | 13.1Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 0.500" L (12.70mm x 12.70mm) | |
Diameter - Shaft | 0.185" (4.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.21000 | ¥369.21 |
10 | ¥350.74300 | ¥3,507.43 |
25 | ¥332.28880 | ¥8,307.22 |
50 | ¥313.82760 | ¥15,691.38 |
100 | ¥295.36630 | ¥29,536.63 |
250 | ¥276.90572 | ¥69,226.43 |