B17-L-154-B-3 | |
---|---|
DigiKey Part Number | 2024-1048-ND |
Manufacturer | |
Manufacturer Product Number | B17-L-154-B-3 |
Description | OPEN FRAME SOLENOID B17-L - LATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.180" (4.57mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B17-L-154-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.180" (4.57mm) | |
Power (Watts) | 1.6 W | |
DC Resistance (DCR) | 89Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.120" L x 0.512" W x 0.594" H (28.45mm x 13.01mm x 15.09mm) | |
Diameter - Shaft | 0.190" (4.83mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.55000 | ¥116.55 |
10 | ¥101.80200 | ¥1,018.02 |
25 | ¥96.46840 | ¥2,411.71 |
50 | ¥92.62080 | ¥4,631.04 |
100 | ¥88.92530 | ¥8,892.53 |