ROB-15324 | |
---|---|
DigiKey Part Number | 1568-ROB-15324-ND |
Manufacturer | |
Manufacturer Product Number | ROB-15324 |
Description | SOLENOID PULL 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Stroke Length | - | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.106" L x 0.984" W x 1.083" H (53.50mm x 25.00mm x 27.50mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Shaft Detail | Slanted Slug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.08000 | ¥93.08 |