B17-255-A-1 | |
---|---|
DigiKey Part Number | 2024-1046-ND |
Manufacturer | |
Manufacturer Product Number | B17-255-A-1 |
Description | OPEN FRAME SOLENOID B17 - 12 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.180" (4.57mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B17-255-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.180" (4.57mm) | |
Power (Watts) | 6.4 W | |
DC Resistance (DCR) | 21.9Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.790" L x 0.510" W x 0.590" H (20.07mm x 12.95mm x 14.99mm) | |
Diameter - Shaft | 0.190" (4.83mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.41000 | ¥189.41 |
10 | ¥179.94500 | ¥1,799.45 |
25 | ¥170.46960 | ¥4,261.74 |
50 | ¥161.00120 | ¥8,050.06 |