C8-273-M-36 | |
---|---|
DigiKey Part Number | 2024-1061-ND |
Manufacturer | |
Manufacturer Product Number | C8-273-M-36 |
Description | OPEN FRAME SOLENOID C8 - 12 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.350" (8.89mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | C8-273-M-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.350" (8.89mm) | |
Power (Watts) | 14 W | |
DC Resistance (DCR) | 9.3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.130" L x 0.750" W x 0.810" H (28.70mm x 19.05mm x 20.57mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.44000 | ¥355.44 |
10 | ¥337.69400 | ¥3,376.94 |
25 | ¥319.92440 | ¥7,998.11 |
50 | ¥302.15020 | ¥15,107.51 |
100 | ¥284.37590 | ¥28,437.59 |