DSMS-0730-09 | |
---|---|
DigiKey Part Number | 1144-1316-ND |
Manufacturer | |
Manufacturer Product Number | DSMS-0730-09 |
Description | SOLENOID PUSH PULSE 9V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Push) Type 0.138" (3.50mm) Stroke 9VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSMS-0730-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Push) | |
Duty Cycle | Pulse | |
Voltage - Rated | 9VDC | |
Stroke Length | 0.138" (3.50mm) | |
Power (Watts) | 30 W | |
DC Resistance (DCR) | 2.7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Clevis | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.70000 | ¥238.70 |
10 | ¥226.75100 | ¥2,267.51 |
25 | ¥214.81960 | ¥5,370.49 |
50 | ¥202.88440 | ¥10,144.22 |
100 | ¥190.94910 | ¥19,094.91 |