ROB-10391 | |
---|---|
DigiKey Part Number | 1568-1579-ND |
Manufacturer | |
Manufacturer Product Number | ROB-10391 |
Description | SOLENOID PUSH INTERMITTENT 36V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.394" (10.00mm) Stroke 36VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 36VDC | |
Stroke Length | 0.394" (10.00mm) | |
Power (Watts) | 99 W | |
DC Resistance (DCR) | 13Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.530" L x 1.181" W x 1.496" H (64.40mm x 30.00mm x 38.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Shaft Detail | Round | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.27000 | ¥174.27 |