DS600U+ | |
---|---|
DigiKey Part Number | DS600U+-ND |
Manufacturer | |
Manufacturer Product Number | DS600U+ |
Description | SENSOR ANALOG -40C-125C 8UMAX |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.45mV/°C 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | DS600U+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 6.45mV/°C | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.75°C) | |
Test Condition | -20°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥51.34700 | ¥513.47 |
25 | ¥47.49440 | ¥1,187.36 |
100 | ¥41.07620 | ¥4,107.62 |
500 | ¥38.50916 | ¥19,254.58 |
1,000 | ¥35.94195 | ¥35,941.95 |