LMS1587CS-3.3/NOPB

DigiKey Part Number
LMS1587CS-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS1587CS-3.3/NOPB
Description
IC REG LIN 3.3V 3A DDPAK/TO263-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CS-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.75000¥27.75
10¥24.88400¥248.84
45¥23.52556¥1,058.65
135¥20.38948¥2,752.58
270¥19.34381¥5,222.83
540¥17.35706¥9,372.81
1,035¥14.63852¥15,150.87
2,520¥13.90660¥35,044.63
5,040¥13.38379¥67,454.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.