SN74HCT541PW | |
---|---|
DigiKey Part Number | 296-26498-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT541PW |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64800 | ¥96.48 |
70 | ¥9.15900 | ¥641.13 |
140 | ¥7.52386 | ¥1,053.34 |
280 | ¥7.03321 | ¥1,969.30 |
560 | ¥6.21532 | ¥3,480.58 |
1,050 | ¥4.90685 | ¥5,152.19 |
2,520 | ¥4.57969 | ¥11,540.82 |
5,040 | ¥4.35071 | ¥21,927.58 |