IRFR9210TRPBF

DigiKey Part Number
IRFR9210PBFTR-ND - Tape & Reel (TR)
IRFR9210PBFCT-ND - Cut Tape (CT)
IRFR9210PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9210TRPBF
Description
MOSFET P-CH 200V 1.9A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 1.9A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥8.72700¥87.27
100¥6.78600¥678.60
500¥5.75158¥2,875.79
1,000¥4.68533¥4,685.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.41064¥8,821.28
6,000¥4.20062¥25,203.72
10,000¥4.00673¥40,067.30
Manufacturers Standard Package