LF347BDR | |
---|---|
DigiKey Part Number | 296-31645-2-ND - Tape & Reel (TR) 296-31645-1-ND - Cut Tape (CT) 296-31645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF347BDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF347BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 8mA (x4 Channels) | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.58200 | ¥55.82 |
25 | ¥5.24440 | ¥131.11 |
100 | ¥4.27960 | ¥427.96 |
250 | ¥3.97504 | ¥993.76 |
500 | ¥3.38298 | ¥1,691.49 |
1,000 | ¥2.70635 | ¥2,706.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.45267 | ¥6,131.68 |
5,000 | ¥2.28351 | ¥11,417.55 |
12,500 | ¥2.19893 | ¥27,486.62 |
25,000 | ¥2.11436 | ¥52,859.00 |