LMP2021MF/NOPB | |
---|---|
DigiKey Part Number | 296-46431-2-ND - Tape & Reel (TR) 296-46431-1-ND - Cut Tape (CT) 296-46431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MF/NOPB |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.32400 | ¥183.24 |
25 | ¥17.32600 | ¥433.15 |
100 | ¥15.01490 | ¥1,501.49 |
250 | ¥14.24500 | ¥3,561.25 |
500 | ¥13.55636 | ¥6,778.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.55644 | ¥13,556.44 |