LMP8602MA/NOPB | |
---|---|
DigiKey Part Number | LMP8602MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8602MA/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8602MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.06200 | ¥340.62 |
95 | ¥27.90811 | ¥2,651.27 |
285 | ¥26.47677 | ¥7,545.88 |
570 | ¥23.75760 | ¥13,541.83 |
1,045 | ¥20.03656 | ¥20,938.21 |
2,565 | ¥19.03471 | ¥48,824.03 |