CMZ13(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMZ13(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMZ13(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMZ13(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ13(TE12L,Q,M) |
Description | DIODE ZENER 13V 2W MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMZ13(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.01500 | ¥40.15 |
100 | ¥2.59840 | ¥259.84 |
500 | ¥1.98562 | ¥992.81 |
1,000 | ¥1.78793 | ¥1,787.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53619 | ¥4,608.57 |
6,000 | ¥1.40924 | ¥8,455.44 |
9,000 | ¥1.34449 | ¥12,100.41 |
15,000 | ¥1.27170 | ¥19,075.50 |
21,000 | ¥1.22857 | ¥25,799.97 |
30,000 | ¥1.22121 | ¥36,636.30 |