AD421BRZRL | |
---|---|
DigiKey Part Number | AD421BRZRLTR-ND - Tape & Reel (TR) AD421BRZRLCT-ND - Cut Tape (CT) AD421BRZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD421BRZRL |
Description | IC DAC 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD421BRZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.14000 | ¥180.14 |
10 | ¥165.55300 | ¥1,655.53 |
25 | ¥158.68720 | ¥3,967.18 |
100 | ¥139.81530 | ¥13,981.53 |
250 | ¥132.95360 | ¥33,238.40 |
500 | ¥124.37586 | ¥62,187.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥114.08267 | ¥114,082.67 |