CMFB3435103FNT | |
---|---|
DigiKey Part Number | 317-1593-2-ND - Tape & Reel (TR) 317-1593-1-ND - Cut Tape (CT) 317-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFB3435103FNT |
Description | THERMISTOR NTC 10KOHM 3435K 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
5 | ¥3.51400 | ¥17.57 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.74860 | ¥137.43 |
100 | ¥2.55410 | ¥255.41 |
500 | ¥2.15376 | ¥1,076.88 |
1,000 | ¥2.00147 | ¥2,001.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.75557 | ¥7,022.28 |
8,000 | ¥1.51974 | ¥12,157.92 |
12,000 | ¥1.50402 | ¥18,048.24 |
20,000 | ¥1.48306 | ¥29,661.20 |
28,000 | ¥1.44113 | ¥40,351.64 |