IQD009N06NM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQD009N06NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQD009N06NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQD009N06NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD009N06NM5CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD009N06NM5CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 163µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.69000 | ¥316.90 |
25 | ¥29.95600 | ¥748.90 |
100 | ¥25.96270 | ¥2,596.27 |
250 | ¥24.63140 | ¥6,157.85 |
500 | ¥22.10178 | ¥11,050.89 |
1,000 | ¥18.64003 | ¥18,640.03 |
2,500 | ¥17.70802 | ¥44,270.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.04231 | ¥85,211.55 |