IPT008N06NM5LFATMA1 | |
---|---|
DigiKey Part Number | 448-IPT008N06NM5LFATMA1TR-ND - Tape & Reel (TR) 448-IPT008N06NM5LFATMA1CT-ND - Cut Tape (CT) 448-IPT008N06NM5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT008N06NM5LFATMA1 |
Description | TRENCH 40<-<100V PG-HSOF-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 454A (Tc) 278W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT008N06NM5LFATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.8mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥44.40700 | ¥444.07 |
100 | ¥37.00240 | ¥3,700.24 |
500 | ¥32.64940 | ¥16,324.70 |
1,000 | ¥29.38445 | ¥29,384.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.53429 | ¥55,068.58 |