TPS2829DBVR | |
---|---|
DigiKey Part Number | 296-1987-2-ND - Tape & Reel (TR) 296-1987-1-ND - Cut Tape (CT) 296-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2829DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2829DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥17.82840 | ¥445.71 |
100 | ¥15.18900 | ¥1,518.90 |
250 | ¥14.26208 | ¥3,565.52 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.34000 | ¥10,340.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.62690 | ¥28,880.70 |
6,000 | ¥9.27035 | ¥55,622.10 |